This surface mount wirewound inductor has an inductance of 16.2uH with a tolerance of 20%. It can handle a maximum DC current of 2.7A and has a maximum DC resistance of 0.063ohm. The inductor measures 14.48mm in length, 9.14mm in height, and 14.35mm in depth.
TE Connectivity SMT-25-255-12 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 16.2u(OCL)/21.9uH |
| Tolerance | 20% |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.063Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.