This surface mount wirewound inductor has a type of power inductors with a wirewound technology. It features an inductance of 5.1uH (OCL) and 7.5uH, with a tolerance of 20%. The maximum DC current is 5.4A, and the maximum DC resistance is 0.0177 ohms. The inductor measures 14.48mm in length, 9.14mm in height, and 14.35mm in depth.
TE Connectivity SMT-25-255-16 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 5.1u(OCL)/7.5uH |
| Tolerance | 20% |
| Maximum DC Current | 5.4A |
| Max DC Resistance | 0.0177Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.