Inductor Power Wirewound 252uH 20% 0.44A 0.9Ohm DCR
TE Connectivity SMT-25-270-18 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 252uH |
| Tolerance | 20% |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.9(Typ)Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.