This surface mount wirewound inductor features an inductance of 173 microhenries with a tolerance of 20%. It can handle a maximum DC current of 0.54 amperes and has a maximum DC resistance of 0.6 ohms typ. The inductor measures 14.48mm in length and 14.35mm in depth, with a height of 9.14mm. It operates within a temperature range of -40 to 130 degrees Celsius.
TE Connectivity SMT-25-270-19 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 173uH |
| Tolerance | 20% |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.6(Typ)Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.