This wirewound inductor is a power component with a tolerance of 20% and a maximum DC current rating of 0.67A. It measures 14.48mm in length, 9.14mm in height, and 14.35mm in depth. The inductor operates within a temperature range of -40C to 130C.
TE Connectivity SMT-25-270-20 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 115uH |
| Tolerance | 20% |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.4(Typ)Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.