Inductor Power Wirewound 78uH 20% 0.82A 0.3Ohm DCR
TE Connectivity SMT-25-270-21 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 78uH |
| Tolerance | 20% |
| Maximum DC Current | 0.82A |
| Max DC Resistance | 0.3(Typ)Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.