This is a surface mount wirewound inductor with an inductance of 54uH and a tolerance of 20%. It can handle a maximum DC current of 1A and has a maximum DC resistance of 0.2 ohms. The inductor measures 14.48mm in length, 9.14mm in height, and 14.35mm in depth. It operates within a temperature range of -40C to 130C.
TE Connectivity SMT-25-270-22 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 54uH |
| Tolerance | 20% |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2(Typ)Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.