This surface mount wirewound inductor features a 38uH inductance with a 20% tolerance, and a maximum DC current rating of 1.2A. It measures 14.48mm in length and 9.14mm in height. The inductor operates within a temperature range of -40 to 130 degrees Celsius. It is suitable for use in surface mount applications.
TE Connectivity SMT-25-270-23 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 38uH |
| Tolerance | 20% |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.1(Typ)Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.