This surface mount wirewound inductor features an inductance of 18uH with a tolerance of 20%. It can handle a maximum DC current of 1.81A with a typical maximum DC resistance of 0.06 ohms. The product measures 14.48mm in length and 9.14mm in height, with a product depth of 14.35mm. It operates within a temperature range of -40 to 130 degrees Celsius.
TE Connectivity SMT-25-270-25 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 20% |
| Maximum DC Current | 1.81A |
| Max DC Resistance | 0.06(Typ)Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.