This surface mount fixed inductor features a wirewound technology with an inductance of 114uH and a tolerance of 20%. It can handle a maximum DC current of 2.22A and has a maximum DC resistance of 0.1 ohms typ. The product measures 23.88mm in length and 9.11mm in height, with a product depth of 23.88mm. It operates within a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity SMT-31-270-37 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 114uH |
| Tolerance | 20% |
| Maximum DC Current | 2.22A |
| Max DC Resistance | 0.1(Typ)Ohm |
| Product Length | 23.88mm |
| Height | 9.11mm |
| Product Depth | 23.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU, 2015/863 |