
Surface mount wire wound power resistor, 2W max power dissipation, 100 ohm resistance with 5% tolerance. Features a 2616 imperial case code, operating temperature range of -55°C to 200°C, and a 300V voltage rating. This RoHS compliant component is designed for surface mounting with solder terminations and a flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMW2100RJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW2100RJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.