
Surface mount wire wound power resistor, 2W maximum power dissipation, 120 ohm resistance with 5% tolerance. Features a 2616 case code, operating temperature range of -55°C to 200°C, and a 300V voltage rating. This RoHS compliant component is supplied on tape and reel.
TE Connectivity SMW2120RJT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | 2616 |
| Depth | 4mm |
| ELV | Compliant |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW2120RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
