
Surface mount wire wound power resistor with 2.2 ohm resistance and 5% tolerance. Features 2W maximum power dissipation, 300V voltage rating, and operates from -55°C to 280°C. Housed in a 2616 (6740 metric) SMD/SMT case with dimensions of 6.7mm length, 4mm width, and 3.55mm height. Compliant with RoHS and ELV directives, offering a flame retardant coating and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMW22R2JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW22R2JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
