The SMW230RJT is a 30R power resistor with a 300V voltage rating and 5% tolerance. It is packaged in a surface mount 2616 case, suitable for automated assembly. The resistor is RoHS compliant and available on tape and reel for high-volume applications.
TE Connectivity SMW230RJT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | 2616 |
| ELV | Compliant |
| Height | 3.55mm |
| Length | 6.7mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 30R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW230RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.