Surface mount wire wound power resistor with 2W maximum power dissipation and 5% resistance tolerance. Features 0.18 ohm resistance, 200ppm temperature coefficient, and a voltage rating of 300V. Operates across a wide temperature range from -80°C to 280°C. Housed in a 2616 imperial / 6740 metric SMD/SMT case with dimensions of 6.7mm length, 4mm width, and 3.55mm height. RoHS compliant with a flame retardant coating.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 180mR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 4mm |
| RoHS | Compliant |