
Surface mount wire wound power resistor, 3W max power dissipation, 27 Ohm resistance with 5% tolerance. Features a 500V voltage rating and operates across a wide temperature range from -80°C to 280°C. Encased in a 4122 imperial case code (10.5mm L x 5.5mm W x 5mm H), this component offers a flame retardant coating and is RoHS compliant. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity SMW327RJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMW327RJT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW327RJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
