
Surface mount wire wound power resistor with 0.27 ohm resistance and 5% tolerance. Features a 3W power rating, 500V voltage rating, and operates across a -55°C to 200°C temperature range. Housed in a 4122 case code with dimensions of 10.5mm (L) x 5.5mm (W) x 5mm (H), this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TE Connectivity SMW3R27JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMW3R27JT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | 4122 |
| Depth | 5.5mm |
| ELV | Compliant |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 270mR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW3R27JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
