
Surface mount wire wound power resistor with 5W maximum power dissipation and 3.9 ohm resistance. Features 5% resistance tolerance, 200ppm temperature coefficient, and a 500V operating voltage rating. Encased in a 5329 SMD/SMT package with dimensions of 13.5mm length, 7.3mm width, and 6.8mm height. Operates across a temperature range of -55°C to 280°C and includes a flame retardant coating. RoHS compliant.
TE Connectivity SMW53R9JT technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.9R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW53R9JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
