Surface mount wire wound power resistor, 5W, 430 ohm resistance with 5% tolerance. Features a 5329 SMD/SMT case code, 280°C max operating temperature, and 500V operating supply voltage. Designed for solder termination and tape and reel packaging.
TE Connectivity SMW5430RJT technical specifications.
| Case Code (Imperial) | 5329 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 430R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | SM |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMW5430RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.