
Surface mount wire wound power resistor with 5W maximum power dissipation and 0.33 ohm resistance. Features 5% tolerance, 200ppm temperature coefficient, and a 500V operating voltage. Encased in a 5329 SMD/SMT package with dimensions of 13.5mm length, 7.3mm width, and 6.8mm height. Operates across a temperature range of -80°C to 280°C and includes a flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMW5R33JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 5329 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330mR |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMW5R33JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
