Linear position sensor offering infinite resolution and a 10 kOhm resistance with ±10% tolerance. Features a maximum operating supply voltage of 30 V and a robust vibration rating of 10 G at 2000 Hz. Designed for operation across a temperature range of -18 °C to 70 °C, with a specified lifespan of 2,500,000 cycles.
TE Connectivity SP1-4 technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 30V |
| Resistance | 10kOhm |
| Resistance Tolerance | ±10% |
| Resolution | Infinite |
| Vibration Rating | 10@2000HzG |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.