Resistive linear position sensor offering infinite resolution and a 3-pin interface. Features a 10 kOhm resistance with ±10% tolerance and a maximum operating supply voltage of 30 V. Designed for durability with a vibration rating of 10 G at 2000 Hz and a lifespan of 500,000 cycles. Operates within a temperature range of -18 °C to 71 °C.
TE Connectivity SP2-12 technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 30V |
| Resistance | 10kOhm |
| Resistance Tolerance | ±10% |
| Resolution | Infinite |
| Vibration Rating | 10@2000HzG |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 71°C |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SP2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.