Linear position sensor offering infinite resolution and 10 kOhm resistance with a ±10% tolerance. Features a 3-pin configuration and a maximum operating supply voltage of 30V. Designed for durability with a vibration rating of 10g at 2000Hz and an operational lifespan of 500,000 cycles. Operates within a temperature range of -18°C to 71°C.
TE Connectivity SP2-25 technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 30V |
| Resistance | 10kOhm |
| Resistance Tolerance | ±10% |
| Resolution | Infinite |
| Vibration Rating | 10@2000HzG |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 71°C |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SP2-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.