Linear position sensor featuring a 10 kOhm resistance with ±10% tolerance, operating up to 30V. Offers infinite resolution and a 3-pin interface for precise motion and position detection. Designed for durability with a vibration rating of 10g at 2000Hz and a lifespan of 250,000 cycles. Operates reliably within a temperature range of -18°C to 71°C.
TE Connectivity SP2-50 technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 30V |
| Resistance | 10kOhm |
| Resistance Tolerance | ±10% |
| Resolution | Infinite |
| Vibration Rating | 10@2000HzG |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 71°C |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SP2-50 to view detailed technical specifications.
No datasheet is available for this part.