This 1W surface mount power resistor features a 1% tolerance and 590mR resistance. It is packaged in a SMD/SMT case with a depth of 5.84mm and a height of 5.33mm. The resistor is lead free and compliant with ELV standards. It is available in a tape and reel packaging format with 500 units per package. The resistor is suitable for use in a variety of applications due to its moisture resistant features.
Sign in to ask questions about the TE Connectivity SP2R59FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SP2R59FT technical specifications.
| Case Code (Imperial) | 4822 |
| Package/Case | SMD/SMT |
| Depth | 5.84mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 12.14mm |
| Max Power Dissipation | 2.5W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 590mR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SP, CGS |
| Termination | Solder |
| Tolerance | 1% |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP2R59FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.