
TE Connectivity SPA42 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 28.58mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SPA42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
