
This 15 ohm, 5% wirewound power resistor is designed for radial mounting and features moisture resistance. It operates within a temperature range of -55°C to 250°C and has a maximum power dissipation of 20 watts. The resistor is compliant with ELV and RoHS regulations and is packaged in a quantity of 50 loose pieces.
Sign in to ask questions about the TE Connectivity SQBW2015RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SQBW2015RJ technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Lead/Base Style | Quick Connect |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Resistance | 15R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQBW2015RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.