Radial wirewound power resistor with 1.5 Ohm resistance and 5% tolerance. Features a 40W maximum power dissipation and operates across a wide temperature range from -55°C to 250°C. Designed with a Faston quick connect termination and moisture-resistant properties. Compliant with RoHS and ELV directives.
Sign in to ask questions about the TE Connectivity SQBW401R5JFASTON datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SQBW401R5JFASTON technical specifications.
| Package/Case | Radial |
| Depth | 19mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 19.9898mm |
| Lead/Base Style | Quick Connect |
| Length | 90mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 40W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 1.5R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Termination | Faston |
| Tolerance | 5% |
| Width | 18.9992mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQBW401R5JFASTON to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.