
Radial-leaded, through-hole mount fixed resistor with metal oxide film construction. Features 10W power dissipation, 75kΩ resistance, and 5% tolerance. Operating temperature range from -55°C to 250°C, with a DC rated voltage of 750V. Moisture resistant and RoHS compliant.
Sign in to ask questions about the TE Connectivity SQMR1075KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SQMR1075KJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 51.9938mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 75kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR1075KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
