
Radial leaded, through-hole mount fixed resistor with metal oxide film construction. Features 5W maximum power dissipation and 220 Ohm resistance with a 5% tolerance. Operates across a temperature range of -55°C to 250°C, with a voltage rating of 350V. Moisture resistant and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SQMR5220RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR5220RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
