
Radial leaded, through-hole mounted metal oxide power resistor with 22kR resistance and 5% tolerance. Features 5W maximum power dissipation, 350V voltage rating, and a wide operating temperature range of -55°C to 250°C. This wirewound resistor offers moisture resistance and a 5mm terminal pitch, with dimensions of 22mm length, 10mm width, and 9mm height. Supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SQMR522KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 22mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR522KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
