
Radial leaded, through-hole mount fixed resistor featuring metal oxide film construction. This power resistor offers 470 ohms resistance with a 5% tolerance and a temperature coefficient of 300 ppm/°C. Designed for demanding applications, it handles up to 5W of power dissipation and operates across a wide temperature range from -55°C to 250°C, with a voltage rating of 350V. The component is moisture resistant and RoHS compliant, packaged in a radial configuration with a 5mm terminal pitch.
Sign in to ask questions about the TE Connectivity SQMR5470RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SQMR5470RJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR5470RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
