
Radial leaded, through-hole mount fixed resistor with 7W power dissipation and 1kΩ resistance. Features 5% resistance tolerance, 300ppm/°C temperature coefficient, and a maximum operating temperature of 250°C. Constructed with metal oxide film technology, it offers moisture resistance and a 500V voltage rating. Dimensions include a 9mm diameter and 39mm length with 0.8mm lead diameter and 5mm lead pitch. RoHS compliant.
Sign in to ask questions about the TE Connectivity SQMR71K0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SQMR71K0J technical specifications.
| Package/Case | Radial |
| Depth | 13mm |
| Diameter | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 39mm |
| Lead Diameter | 0.8mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 39mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR71K0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
