
Radial leaded, through-hole mount fixed resistor featuring metal oxide film construction. Delivering 7W maximum power dissipation with a 220-ohm resistance and 5% tolerance. Operates across a wide temperature range from -55°C to 250°C, with a voltage rating of 500V. Moisture resistant and RoHS compliant, this power resistor has a 5mm terminal pitch and 0.8mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SQMR7220RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 13mm |
| Diameter | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 35mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR7220RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
