Radial-leaded, through-hole mount fixed resistor with 7W power dissipation and 470 ohm resistance. Features metal oxide film construction, 5% resistance tolerance, and a temperature coefficient of 300 ppm/°C. Operates across a temperature range of -55°C to 250°C with a voltage rating of 500V. Moisture resistant and RoHS compliant.
TE Connectivity SQMR7470RJ technical specifications.
| Package/Case | Radial |
| Depth | 13mm |
| Diameter | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 35mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR7470RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.