10W wirewound power resistor with 47 ohm resistance and 5% tolerance. Features radial leads for through-hole mounting, a 5mm lead pitch, and a maximum operating temperature of 250°C. This moisture-resistant component is RoHS compliant and offers a DC rated voltage of 750V.
Sign in to ask questions about the TE Connectivity SQMW1047RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SQMW1047RJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 51.0032mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 47R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW1047RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
