
10W wirewound power resistor with 75 ohm resistance and 5% tolerance. Features radial mounting, 5mm lead pitch, and a maximum operating temperature of 250°C. This RoHS compliant component offers moisture resistance and operates within a temperature range of -55°C to 250°C.
Sign in to ask questions about the TE Connectivity SQMW1075RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SQMW1075RJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 51.0032mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 75R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW1075RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.