
Wirewound power resistor with 15 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation and a 350V operating voltage rating. Designed for through-hole mounting with axial leads, operating from -55°C to 250°C. Moisture resistant and RoHS compliant.
Sign in to ask questions about the TE Connectivity SQPW515RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SQPW515RJ technical specifications.
| Package/Case | Axial |
| Depth | 10mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 8.9916mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 15R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.0076mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQPW515RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
