This 100mR 5% wirewound power resistor is designed for high-temperature applications, with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is packaged in a radial leaded, RoHS compliant configuration and features moisture resistance. With a maximum power dissipation of 7W, this resistor is suitable for a variety of applications, including those requiring high power handling.
TE Connectivity SQZW7R10J technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Resistance | 100mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.