This general purpose relay is a chassis mount device with a non-latching coil type and a 4PDT throw configuration. It has a maximum current rating of 2A and a maximum voltage rating of 28V. The relay operates within a temperature range of -65°C to 125°C and has an operate time and release time of 7ms each. The device is not compliant with ELV or RoHS regulations and contains lead.
Sign in to ask questions about the TE Connectivity SR-7601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SR-7601 technical specifications.
| Actuating System | DC |
| Coil Current | 68mA |
| Coil Power | 1.801W |
| Coil Resistance | 390R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 7ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/40, SR, CII |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SR-7601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.