
DPDT general purpose relay with a 24VDC coil voltage and 29.2mA coil current. Features a 6A contact current rating with silver contacts and a 250VAC contact voltage rating. This non-latching relay offers screwless termination and DIN rail mounting. Operates within a temperature range of -25°C to 50°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SR2ZY024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SR2ZY024 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 29.2mA |
| Coil Power | 700mW |
| Coil Resistance | 822R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 87mm |
| Lead Free | Not Applicable |
| Length | 64mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | SR2Z, SCHRACK |
| Termination | Screwless |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50.036908g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR2ZY024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
