Power Relay 110VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SR6A4110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | SR6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SR6A4110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.