
Power Relay 24VDC 8A 5PST-NO/SPST-NC(55x16.5x16.5)mm THT
TE Connectivity SR6C4024 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | SR6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.