
DPST-NO/DPST-NC power relay with a 24VDC coil voltage and 8A contact current rating. Features a 4PST throw configuration, tin/silver contact material, and 250VAC contact voltage rating. Mounts via through-hole PCB termination. Operates within a temperature range of -25°C to 70°C. Dimensions are 55mm (length) x 16.51mm (width) x 16.5mm (height).
Sign in to ask questions about the TE Connectivity SR6D4024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SR6D4024 technical specifications.
| Coil Current | 50A |
| Coil Power | 1.5W |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 16.5mm |
| ELV | Compliant |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6 D/M, SCHRACK |
| Termination | PCB |
| Throw Configuration | 4PST |
| DC Rated Voltage | 24V |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR6D4024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
