
General purpose power relay featuring a 24VDC coil with 50mA current, 1.5W power, and 480 Ohm resistance. Offers 8A contact current rating with 250VAC contact voltage rating, utilizing tin and silver contact materials. Configurable with 3PST-NO/3PST-NC or 6PST throw configurations, this module mounts via DIN rail and measures 87x46x54mm. Operates within a -25°C to 50°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SR6ZA024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SR6ZA024 technical specifications.
| Package/Case | Module |
| Coil Current | 50mA |
| Coil Power | 1.5W |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 87mm |
| ELV | Compliant |
| Height | 54mm |
| Lead Free | Not Applicable |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | SR6Z, SCHRACK |
| Termination | Screwless |
| Throw Configuration | 3PST, 6PST |
| DC Rated Voltage | 24V |
| Weight | 90g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR6ZA024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.