
Power Relay, 4PST-NO, DPST-NC, 6PST configuration, featuring a 24VDC coil with 50mA current, 1.5W power, and 480 Ohm resistance. Contacts rated for 8A at 250VAC with Tin, Silver material. This general purpose, non-latching relay mounts via DIN rail with screwless termination. Dimensions are 87mm length, 46mm width, and 54mm height, operating between -25°C and 50°C.
TE Connectivity SR6ZB024 technical specifications.
| Package/Case | Module |
| Coil Current | 50mA |
| Coil Power | 1.5W |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 54mm |
| Lead Free | Not Applicable |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | SR6Z, SCHRACK |
| Termination | Screwless |
| Throw Configuration | DPDT, 4PST, 6PST |
| Weight | 90g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR6ZB024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
