This DC actuator relay has a coil power rating of 1.801W and a coil resistance of 390 ohms. It can handle a maximum contact current of 2A and operates within a temperature range of -65°C to 125°C. The relay is not compliant with ELV regulations and does not meet RoHS standards.
TE Connectivity SRAW-4C-24B technical specifications.
| Actuating System | DC |
| Coil Power | 1.801W |
| Coil Resistance | 390R |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SRAW-4C-24B to view detailed technical specifications.
No datasheet is available for this part.