This 10A DPDT time delay relay is designed for use with AC and DC voltages up to 120V and 28V respectively. It features a socket mount and a throw configuration of DPDT. The relay operates within a temperature range of -30°C to 65°C and is compliant with RoHS regulations. The package quantity is 10 units.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Package Quantity | 10 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |