Surface mount resettable fuse with 1.2A hold current and 2.7A trip current. Features a low 0.085 ohm resistance and 15V DC rating. Operates across a wide temperature range from -40°C to 85°C. Compliant with UL, CSA, TUV, RoHS, and ELV standards. Axial termination and thermoplastic body construction.
Sign in to ask questions about the TE Connectivity SRP120F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SRP120F technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Thermoplastic |
| Package/Case | Axial |
| Current Rating | 1.2A |
| ELV | Compliant |
| Height | 1mm |
| Hold Current | 1.2A |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Axial |
| Thickness | 1mm |
| Time to Trip | 5s |
| Trip Current | 2.7A |
| DC Rated Voltage | 15V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRP120F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.