Poly switch PTC Device
Sign in to ask questions about the TE Connectivity SRP175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SRP175 technical specifications.
| Package/Case | Axial |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 1mm |
| Hold Current | 1.75A |
| Lead Free | Not Applicable |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 3.8A |
| Width | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SRP175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.